Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoLCMC0201J10NGTAR
Order Code2373915
Product RangeLCMC Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLCMC0201J10NGTAR
Order Code2373915
Product RangeLCMC Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.65ohm
Self Resonant Frequency2.8GHz
DC Current Rating150mA
Inductor Case / Package0201 [0603 Metric]
Inductor Case Style0201 [0603 Metric]
Product RangeLCMC Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Self Resonant Frequency Min2.8GHz
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Technical Specifications
Inductance
10nH
Self Resonant Frequency
2.8GHz
Inductor Case / Package
0201 [0603 Metric]
Product Range
LCMC Series
Inductor Construction
Shielded
Core Material
Ceramic
Product Width
0.3mm
DC Resistance Max
0.65ohm
DC Current Rating
150mA
Inductor Case Style
0201 [0603 Metric]
Inductance Tolerance
± 5%
Self Resonant Frequency Min
2.8GHz
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability