Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoGX01ZD103PATD-500
Order Code2094035
Product RangeGX Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoGX01ZD103PATD-500
Order Code2094035
Product RangeGX Series
Technical Datasheet
Capacitance0.01µF
Voltage Rating10V
Product RangeGX Series
Capacitance Tolerance0%, +100%
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
Technical Specifications
Capacitance
0.01µF
Product Range
GX Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
10V
Capacitance Tolerance
0%, +100%
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000206