Product Information
Alternatives for DEL-046288010000846+
2 Products Found
Product Overview
The 6288 series right-angle SMT FPC/FFC Connector with copper alloy contacts and a heat-resistant plastic insulator. The 0.5m pitch bottom contact ZIF connector has front locking. Their structures prevent FPCs/FFCs from becoming disjointed or inserted aslant. It is designed for applications such as GPSs and AV equipment for automobile use or electronics for industrial use which require resistance to vibration. When connecting with an FPC/FFC, the displacement of contacting points due to slanted insertion is prevented. In addition, FPC/FFC retention force is improved. Temporary holding structure for the FPC/FFC enables simple, on-finger operation, thus increasing work efficiency.
- A click feeling obtained from front locking assures secure lock
- 0.4A Rated current
- 50VAC/DC Rated Voltage
- 200VAC rms/minute Withstanding voltage
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
0.5mm
Plug
Surface Mount
1 Row
Phosphor Bronze
10Contacts
6288
Bottom
Gold Plated Contacts
0.3mm
Technical Docs (3)