Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCX5032SB12000F0FLJZZ
Order Code1368777
Product RangeCX5032SB
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCX5032SB12000F0FLJZZ
Order Code1368777
Product RangeCX5032SB
Technical Datasheet
Frequency Nom12MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -15ppm
Load Capacitance10pF
Frequency Tolerance + / -10ppm
Product RangeCX5032SB
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The CX5032SB series Crystal Oscillator has a reference frequency for telecommunication systems. It is typically used in mobile communications, Bluetooth®, wireless LAN and car electronics.
- Reflow compatible
- High reliability
- AEC-Q200 qualified
- 9800 to 50000kHz Frequency range
Applications
Automotive, Communications & Networking, Portable Devices, Wireless, Industrial
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
15ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
10pF
Product Range
CX5032SB
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability