Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCM316X7R225K10AT
Order Code1216537RL
Product RangeCM Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCM316X7R225K10AT
Order Code1216537RL
Product RangeCM Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Alternatives for CM316X7R225K10AT
8 Products Found
Product Overview
The AVX CM series capacitors are general purpose, multilayer ceramic chip capacitors with X7R dielectric material. Capacitance range includes E6 decade values from 100pF to 22µF.
- Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 50V and 100V
- EIA 0201, 0402, 0603, 0805, 1206, 1210, 1812 and 2220 case sizes available
- Available in ±10% and ±20% tolerance (±5% is available on request)
- Operating temperature range -55°C to 125°C
- Terminations available in nickel barrier, silver palladium(optional) and silver(optional)
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
CM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005