Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCANATL07DP
Order Code2440188
Product RangeCAN Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCANATL07DP
Order Code2440188
Product RangeCAN Series
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC32V
Product RangeCAN Series
Clamping Voltage Vc Max120V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs5A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)50mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
25V
Product Range
CAN Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
5A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
32V
Clamping Voltage Vc Max
120V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
50mJ
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0731