Product Information
Alternatives for 08055E104MAT2A
2 Products Found
Product Overview
The 08055E104MAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni plated and solder terminations. The Z5U formulations are general-purpose ceramics which are meant primarily for use in limited temperature applications. Z5U show wide variations in capacitance under influence of environmental and electrical operating conditions. Despite their capacitance instability, Z5U formulations are very popular because of their small size, low ESL, low ESR and excellent frequency response. These features are particularly important for decoupling application where only a minimum capacitance value is required.
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Applications
Industrial
Technical Specifications
0.1µF
0805 [2012 Metric]
Z5U
2.01mm
Wraparound
85°C
MSL 1 - Unlimited
50V
± 20%
-
1.25mm
10°C
-
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate