Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No008290026001011
Order Code636150
Product Range8290 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No008290026001011
Order Code636150
Product Range8290 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts26Contacts
Connector MountingCable Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range8290 Series
Alternatives for 008290026001011
8 Products Found
Product Overview
The 8290 series low-profile IDC Socket Connector available in industry standard sizes of 10 to 64 positions. They mate to Elco series 8289, 8293, 8380 and 8383 headers, as well as other industry compatible connectors. An optional strain-relief, which can be easily fitted, eliminates stress on the cable. An in-position polarizing key is available to ensure positive polarization. Contacts are copper alloy for added reliability and are designed to mate to 0.024-inch (0.60mm) to 0.025-inch (0.64mm) square pins. The contact design facilitates maximum wipe on the header pins.
- UL94V-0 Flammability
- <gt/>1000MΩ Insulation resistance
- 1A at 70°C maximum ambient Current rating
- 350VDC/AC Peak voltage rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
26Contacts
Contact Material
Copper
Product Range
8290 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443