Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKVASER
Manufacturer Part No00302-6
Order Code1696702
Technical Datasheet
Accessory TypeOBD II Adapter Cable
Product Range-
Product Overview
00302-6 is a OBD II Adapter Cable which connects to any CAN bus interface with a 9 pin DSUB connector to a vehicle with an OBD II (J1962) connector.
- Molded OBD II (SAE J1962) male connector
- Molded 9 pin DSUB female connector with thumbscrews
- 2500mm (approx. 8ft) long cable made of durable thermoplastic rubber
- High speed, low speed and single wire CAN interfaces
Applications
Automotive
Technical Specifications
Accessory Type
OBD II Adapter Cable
Product Range
-
For Use With
CAN Bus Interface with 9 Pin D Sub Connector to Vehicle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1