Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
KP0637 is a solvent based cleaner and degreaser supplied in an easy to use aerosol. Formulated as a surface preparation to remove oily residues, grease, and grime from a wide range of substrates prior to bonding with Krylex adhesives and sealants.
- Pre assembly cleaning treatment
- Removes surface contamination
- Clear aerosol spray
- No heavy odour
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (15-Jan-2018)
Cleaner Applications
Industrial Surfaces
Volume
200ml
Product Range
Krylex
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.199
UN Hazard Code:1950