Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKRYLEX
Manufacturer Part NoKG185, 270ML
Order Code3289186
Technical Datasheet
Sealant TypeDimethacrylate
Sealant ApplicationsMechanical
Dispensing MethodCartridge
Sealant ColourRed
Volume270ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
KG185 is a single component, thixotropic paste "Form-In-Place gasket compound, designed for multi purpose applications on rigid metal flanges and surfaces. Typical applications include gearbox casings, machinery covers, fuel and water pump housings. KG185 is a slightly slower curing grade, which alows time for accurate positioning of mating parts.KG1085 will give an almost instant low pressure seal (up to 0.5 Bar after 20 mins) to allow on-line pressure testing.
Technical Specifications
Sealant Type
Dimethacrylate
Dispensing Method
Cartridge
Volume
270ml
Product Range
-
Sealant Applications
Mechanical
Sealant Colour
Red
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3495