Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoC-DP-35.
Order Code3761612
Product RangeKramer C-DP 4K DisplayPort Cables
Also Known AsGTIN UPC EAN: 7291063086770
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £38.180 |
3+ | £35.530 |
Price for:Each
Minimum: 1
Multiple: 1
£38.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKRAMER
Manufacturer Part NoC-DP-35.
Order Code3761612
Product RangeKramer C-DP 4K DisplayPort Cables
Also Known AsGTIN UPC EAN: 7291063086770
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial35ft
Cable Length - Metric10.7m
Jacket ColourBlack
Product RangeKramer C-DP 4K DisplayPort Cables
SVHCNo SVHC (21-Jan-2025)
Product Overview
High performance, triple shield DisplayPort lead that supports resolutions up to 4K UHD @60Hz. Ideal for use in professional AV applications.
- Supports resolutions up to 1080p
- High Bit Rate 2 (HBR2) bandwidth up to 21.6Gb/s
- Compliant with DPCP and HDCP 2.2
- Triple shielded for superior EM/RF interference reduction
- Moulded DisplayPort connectors with latches for secure connection
- DisplayPort 1.2 standard, backwards compatible with 1.1 devices
Contents
Lead only
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
35ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DisplayPort Plug
Cable Length - Metric
10.7m
Product Range
Kramer C-DP 4K DisplayPort Cables
Technical Docs (1)
Alternatives for C-DP-35.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98