Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoTRANSPARANT 21, 200ML
Order Code4166535
Product RangeTRANSPARANT 21
Also Known As79509 , 1035466
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
12+ | £11.760 |
Price for:Each
Minimum: 12
Multiple: 12
£141.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoTRANSPARANT 21, 200ML
Order Code4166535
Product RangeTRANSPARANT 21
Also Known As79509 , 1035466
Dispensing MethodAerosol
Volume200ml
Weight-
Product RangeTRANSPARANT 21
SVHCNo SVHC (07-Nov-2024)
Product Overview
TRANSPARENT 21 is a solvent based transparent spray for paper documents. TRANSPARENT 21 makes paper with circuit diagrams, tables, etc, transparent and therefore permeable to visual light and UV-light. TRANSPARENT 21 makes paper documents translucent, allowing them to be used directly for the production of printed circuits with the positive photo resist POSITIVE 20. The transparent spray therefore replaces time-consuming reproduction work.
- 200ml aerosol fill size
- Evaporates slowly, without leaving any residue
- Colourless liquid appearance
- Light solvent smell
- Flashpoint is <lt/>0°C
- Density at 20°C is 0.8
- Drying time is 20 to 30min
Technical Specifications
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Volume
200ml
Product Range
TRANSPARANT 21
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950