Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoLOETLACK SK10 200ML
Order Code800983
Product RangeLötlack PCB Varnish
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoLOETLACK SK10 200ML
Order Code800983
Product RangeLötlack PCB Varnish
Technical Datasheet
Coating TypeVarnish
Coating ApplicationsPCBs
Dispensing MethodAerosol
Coating ColourTransparent
Volume200ml
Weight-
Product RangeLötlack PCB Varnish
SVHCTo Be Advised
Product Overview
The Lötlack SK10 200ML is a solderable intermediate protective lacquer that forms a smoothly running and transparent protective film. Copper, tin, lead, brass and steel metals are protected against corrosion. It is suitable for production, repair and service applications; for example during intermediate storage of bare or partially populated PCBs. It is also ideal for storage protection for soldering parts provided as solder lugs or lugs, to preserve the solderability of lead castings (accumulators production) and of semi-finished non-ferrous metals.
- 30-minute Dry season
- 0 to 60°C Service temperature range
Applications
Maintenance & Repair
Technical Specifications
Coating Type
Varnish
Dispensing Method
Aerosol
Volume
200ml
Product Range
Lötlack PCB Varnish
Coating Applications
PCBs
Coating Colour
Transparent
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:32082010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
UN Hazard Code:1950