Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKOA
Manufacturer Part NoRN73H2ATTD1002B10
Order Code3544145
Product RangeRN73H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5000+ | £0.235 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
£1,175.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKOA
Manufacturer Part NoRN73H2ATTD1002B10
Order Code3544145
Product RangeRN73H Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability, Precision
Product RangeRN73H Series
Temperature Coefficient± 10ppm/K
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
10kohm
Power Rating
125mW
Resistor Technology
Metal Film (Thin Film)
Product Range
RN73H Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Reliability, Precision
Temperature Coefficient
± 10ppm/K
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for RN73H2ATTD1002B10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability