Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKOA
Manufacturer Part NoRN73H1JTTD7231D25
Order Code3544106
Product RangeRN73H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5000+ | £0.041 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
£205.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKOA
Manufacturer Part NoRN73H1JTTD7231D25
Order Code3544106
Product RangeRN73H Series
Technical Datasheet
Resistance7.23kohm
Resistance Tolerance± 0.5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability, Precision
Product RangeRN73H Series
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
7.23kohm
Power Rating
100mW
Resistor Technology
Metal Film (Thin Film)
Product Range
RN73H Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Reliability, Precision
Temperature Coefficient
± 25ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability