Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKNOWLES ACOUSTICS
Manufacturer Part NoSPM0204UD5
Order Code1367846
Technical Datasheet
IC FunctionUltrasonic Acoustic Sensor
Supply Voltage Min1.5V
Supply Voltage Max3.6V
IC Package TypeSMD
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
IC Function
Ultrasonic Acoustic Sensor
Supply Voltage Max
3.6V
No. of Pins
4Pins
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Supply Voltage Min
1.5V
IC Package Type
SMD
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28