Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | £44.870 |
Price for:Each
Minimum: 6
Multiple: 6
£269.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
98 15 05 is a 10 1/4inch T-Handle for hexagon socket screw. T handle provides easier access to hard to reach areas and better grip.
- For widths across the flats at 5mm
- 1000V plastic dipped
- Special tool steel, oil-hardened material type, red colour
- 90mm T-handle length, 5mm width across flats S, 9mm length of non-insulated blade ±2
- DIN EN 60900 IEC 60900 standard
- Dimension is 250 x 97 x 25mm
Warnings
Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.
Technical Specifications
Overall Length
250mm
Product Range
-
Hex Tip Size
5mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.363