Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £113.830 |
Price for:Each
Minimum: 1
Multiple: 1
£113.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
97 52 37 is a PreciForce® crimping plier for heat-shrinkable sleeve connectors. It has repetitive, high crimping quality due to precision dies and an integral lock (self-releasing mechanism).
- Chrome vanadium electric steel, oil-hardened material type
- Multi-component handle type
- Black-oxide surface finish
- Burnished other surface finish
- Oval crimp profile, 3 crimping position
- Crimping pressure has been set precisely (calibrated) in the factory
- Optimum transmission of force due to toggle lever for fatigue-reduced operation
- Dimension is 220 x 70 x 21mm
Notes
Do not use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.518