Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No79 22 125 ESD.
Order Code1109177
Also Known AsGTIN UPC EAN: 4003773061533
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKNIPEX
Manufacturer Part No79 22 125 ESD.
Order Code1109177
Also Known AsGTIN UPC EAN: 4003773061533
Technical Datasheet
Cutter TypeSide
Overall Length125mm
Cut TypeDiagonal
Cutting Capacity Max1.2mm
Cutting Edge Hardness64°
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics
- Very precisely ground and sharp cutting edges with very small bevels for exact cutting
- Electrically discharging handles - dissipative
- Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
- Approx. 20 % lighter than conventional electronics pliers
- Bolted joint with particularly carefully manufactured joint surfaces for even, low-friction movement
- Smooth-running double spring for a gentle and even opening
- Ergonomically optimised multi- component handles
- Forged from chrome vanadium ball-bearing steel
- Round head
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
64°
SVHC
No SVHC (17-Dec-2015)
Overall Length
125mm
Cutting Capacity Max
1.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07