Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No36 12 130.
Order Code875788
Also Known AsGTIN UPC EAN: 4003773016861
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKNIPEX
Manufacturer Part No36 12 130.
Order Code875788
Also Known AsGTIN UPC EAN: 4003773016861
Technical Datasheet
Plier StyleCombination
Jaw Opening Max-
Overall Length130mm
Product Range-
Product Overview
- Precision pliers for very fine assembly and repair work in electronics
- For bending and cutting off wire ends on components
- Sturdy, zero backlash box joint
- Smooth ground gripping surfaces
- Edges carefully deburred
- Low-friction double spring for gentle and even opening
- The mirror polish together with a fine film of oil offer effective rust protection
- High-grade special tool steel, forged, oil-hardened
- To bend wire in shape for the distance to the board
Technical Specifications
Plier Style
Combination
Overall Length
130mm
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0