Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £4.750 |
Price for:Each
Minimum: 1
Multiple: 1
£4.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 49 04
Order Code4256154
Technical Datasheet
Accessory TypeTorsion Spring
For Use WithKNIPEX 12 50 200/12 40 200 Self-Adjusting Insulation Stripper
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
12 49 04 is a torsion spring for 12 40/50 200. With wire cutter for copper and aluminium wires, multiple stranded up to 10mm² and single stranded up to 6mm².
- For single, multiple and fine stranded conductors with plastic or rubber insulation
- Adapts automatically to the respective cable cross-section; prevents damage to the conductor
- Cutting depth can be adjusted for different insulation materials
- Smoothly operating mechanism, low weight
- Stripping blades and clamping jaws easily replaceable
- Glass fibre reinforced plastic body, special tool steel, oil-hardened blade
- Dimension is 13 x 5mm
Technical Specifications
Accessory Type
Torsion Spring
Product Range
-
For Use With
KNIPEX 12 50 200/12 40 200 Self-Adjusting Insulation Stripper
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004