Quantity | Price (ex VAT) |
---|---|
1+ | £1,491.000 |
Product Information
Product Overview
Tool case "Robust45 Move" Mechanic 90 parts with integrated wheels and telescopic handle is a big, robust case with an extensive range of tools for mobile mechanics.
- Equipped with 12 KNIPEX Tools, a total of 90 brand tools
- Maximum payload 35Kg
- 45litres volume
- For the toughest operating conditions: dust-tight, waterproof and temperature resistant
- Gas pressure absorber in the hinge
- Pneumatically cushioned lid
- With a total of 147 inserting options
- Base tray with aluminium inserts
- Extendable telescopic handle for comfortable transport, large smooth-running wheels
- External dimension (W x H x D) is 609 x 428 x 263 mm
Contents
00 11 01 cabinet key, 70 02 160/74 02 200 diagonal cutter, 71 31 200 compact bolt cutter, 26 12 200/26 22 200 side cutting pliers, 78 61 140 super knips XL, 16 95 01 SB universal stripping tool, 16 20 50 SB folding knife, 86 01 250 pliers wrench, 87 01 250 high-tech water pump pliers, Set of screwdrivers, Locksmith's hammer, 8100 SA 8 Zyklop set of metal ratchets 28 pieces, Set of hex key wrenches, Folding ruler, Spirit level type, Combination wrench set, Pin punch set, Automatic centre punch.
Technical Specifications
90 Pcs Telescopic Handle Set, Running Wheels, Screwdriver & Set, Cushioned Lid, Tool Board/Base Tray
No SVHC (27-Jun-2018)
Robust45 Move Mechanic
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate