Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £602.660 |
5+ | £496.930 |
10+ | £486.990 |
Price for:Each
Minimum: 1
Multiple: 1
£602.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGUSTAV KLAUKE
Manufacturer Part NoSK65B
Order Code3349184
Technical Datasheet
Accessory TypeTubular Cable Lug Assortment Box
For Use With-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SK65B is a sturdy steel assortment Box with tubular cable lugs suitable for semi rigid cables. The case has lock and handle.
Applications
Industrial
Contents
25 each of M6 6mm² 1 R/6, M8 6mm² 1 R/8, M6 10mm² 2 R/6, M8 10mm² 2 R/8, M8 16mm² 3 R/8, M10 16mm² 3 R/10, M8 25mm² 4 R/8, M10 25mm² 4 R/10, 20 each of M8 35mm² 5 R/8, M10 35mm² 5 R/10, M10 50mm² 6 R/10, M12 50mm² 6 R/12 tubular cable lugs and 1 K 05 crimping tool.
Notes
Please note that the lugs in this kit are NOT suitable for super flexible cables.
Technical Specifications
Accessory Type
Tubular Cable Lug Assortment Box
Product Range
-
For Use With
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.64