Print Page
05091506-01-50M
Ribbon Cable, Flat, 2.54mm Pitch, Per Metre, Unscreened, 6 Core, 24 AWG, 0.23 mm²
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKLASING
Manufacturer Part No05091506-01-50M
Order Code150432
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores6Core
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourMulti-coloured
Cable Width14.1mm
No. of Max Strands x Strand Size7 x 0.203mm
Pitch Spacing2.54mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
Alternatives for 05091506-01-50M
2 Products Found
Product Overview
The 05091506-01-50M is a 6-core coloured Flat Cable with PVC insulation and stranded tinned copper conductor.
- CPR: Not Yet Qualified
- Six 7/0.203, 24AWG tinned copper conductors
- Coloured PVC insulation — Brown , Red , Orange, Yellow, Green, Blue
- <gt/>2kV at 50Hz Test voltage
- 20MΩ/km Minimum insulation resistance at 20°C
- 90Ω/km Maximum conductor resistance at 20°C
- 300V Operating voltage
- -10 to 70°C Operating temperature
- 12.70 ±0.25mm Total pitch
Applications
Power Management
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Colour
Multi-coloured
No. of Max Strands x Strand Size
7 x 0.203mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Cores
6Core
Conductor Area CSA
0.23mm²
Reel Length (Metric)
-
Cable Width
14.1mm
Pitch Spacing
2.54mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026127