Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKIONIX
Manufacturer Part NoKXR94-2283
Order Code2452210
Technical Datasheet
Sensing Range - Accelerometer± 2g
MEMS Sensor OutputAnalogue
Sensing AxisX, Y, Z
Output InterfaceSPI
Sensor Case / PackageDFN
No. of Pins14Pins
Sensitivity Typ1000mV/g
Sensor Case StyleDFN
Supply Voltage Min2.5V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensing Range - Accelerometer
± 2g
Sensing Axis
X, Y, Z
Sensor Case / Package
DFN
Sensitivity Typ
1000mV/g
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
MEMS Sensor Output
Analogue
Output Interface
SPI
No. of Pins
14Pins
Sensor Case Style
DFN
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008