Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKIONIX
Manufacturer Part NoKX220-1072
Order Code2908655
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing Range - Accelerometer± 40g
Sensing AxisX, Y, Z
Output Interface-
Sensor Case / PackageLGA
No. of Pins10Pins
Sensor Case StyleLGA
Sensitivity Typ30mV/g
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Sensitivity Min33mV/g
Operating Temperature Min-40°C
Sensitivity Max36mV/g
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
MEMS Sensor Output
Analogue
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensor Case Style
LGA
Supply Voltage Min
1.8V
Sensitivity Min
33mV/g
Sensitivity Max
36mV/g
Qualification
-
MSL
MSL 3 - 168 hours
Sensing Range - Accelerometer
± 40g
Output Interface
-
No. of Pins
10Pins
Sensitivity Typ
30mV/g
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536