Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKIONIX
Manufacturer Part NoKX127-1068
Order Code3020064RL
Technical Datasheet
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins12Pins
Sensitivity Typ16counts, 32counts, 64counts, 4096counts/g, 8192counts/g, 16384counts/g
Sensor Case StyleLGA
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Sensitivity Min15counts, 30counts, 60counts, 3850counts/g, 7700counts/g, 15401counts/g
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity Max17counts, 34counts, 68counts, 4342counts/g, 8684counts/g, 17367counts/g
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
16counts, 32counts, 64counts, 4096counts/g, 8192counts/g, 16384counts/g
Supply Voltage Min
1.71V
Sensitivity Min
15counts, 30counts, 60counts, 3850counts/g, 7700counts/g, 15401counts/g
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
MEMS Sensor Output
Digital
Output Interface
I2C, SPI
No. of Pins
12Pins
Sensor Case Style
LGA
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Sensitivity Max
17counts, 34counts, 68counts, 4342counts/g, 8684counts/g, 17367counts/g
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001