Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKIONIX
Manufacturer Part NoKX127-1068-EVB0C0
Order Code3020065
Technical Datasheet
Application Sub TypeAccelerometer - Three-Axis
Kit ContentsEvaluation Board KX127-1068
SVHCNo SVHC (23-Jan-2024)
Product Overview
Evaluation board of KX127-1068 is a tri-axis ±2g, ±4g or ±8g silicon micromachined accelerometer. Accelerometer comes with integrated pedometer, 2048-byte buffer, orientation, directional-TapTM/Double-TapTM, activity detecting and free fall algorithms.
Technical Specifications
Application Sub Type
Accelerometer - Three-Axis
SVHC
No SVHC (23-Jan-2024)
Kit Contents
Evaluation Board KX127-1068
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84732990
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001