Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKIONIX
Manufacturer Part NoKX112-1042
Order Code2777005
Also Known AsKX112-1042-SR
Technical Datasheet
Product Information
ManufacturerKIONIX
Manufacturer Part NoKX112-1042
Order Code2777005
Also Known AsKX112-1042-SR
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins12Pins
Sensor Case StyleLGA
Sensitivity Typ15counts, 30counts, 60counts, 4096counts/g, 8192counts/g, 16384counts/g
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Sensitivity Min16counts, 32counts, 64counts, 3850counts/g, 7700counts/g, 15401counts/g
Operating Temperature Min-40°C
Sensitivity Max17counts, 34counts, 68counts, 4096counts/g, 8684counts/g, 17367counts/g
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensor Case Style
LGA
Supply Voltage Min
1.71V
Sensitivity Min
16counts, 32counts, 64counts, 3850counts/g, 7700counts/g, 15401counts/g
Sensitivity Max
17counts, 34counts, 68counts, 4096counts/g, 8684counts/g, 17367counts/g
Qualification
-
MSL
MSL 3 - 168 hours
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g
Output Interface
I2C, SPI
No. of Pins
12Pins
Sensitivity Typ
15counts, 30counts, 60counts, 4096counts/g, 8192counts/g, 16384counts/g
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017