Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG169-10
Order Code1502717
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)80dB
Resonant Frequency-
Supply Voltage Max30V
Operating Current Max7mA
Transducer MountingThrough Hole
Drive Circuit-
Sound Level Distance10cm
Capacitance8500pF
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range30V p-p
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Product Overview
The KPEG169-10 is an Audio Transducer with 80dB sound level SPL.
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
30V
Transducer Mounting
Through Hole
Sound Level Distance
10cm
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-20°C
Product Range
-
Tones
-
Resonant Frequency
-
Operating Current Max
7mA
Drive Circuit
-
Capacitance
8500pF
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001