Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-272A
Order Code1193674
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min3V
Sound Pressure Level (SPL)95dB
Supply Voltage Max20V
Resonant Frequency3.7kHz
Operating Current Max10mA
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Alternatives for KPEG-272A
2 Products Found
Product Overview
The KPEG-272A is a continuous-sound black Piezo Audio Indicator with pin terminal. The buzzer is made of ABS. It generates minimum 95dB SPL.
- -30 to +85°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Supply Voltage Max
20V
Operating Current Max
10mA
Operating Temperature Min
-30°C
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
95dB
Resonant Frequency
3.7kHz
Sound Level Distance
30cm
Operating Temperature Max
85°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008