Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-204A
Order Code1193678
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)93dB
Supply Voltage Max20V
Resonant Frequency3.4kHz
Operating Current Max9mA
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Alternatives for KPEG-204A
2 Products Found
Product Overview
The KPEG-204A is a 9mA/20V Piezo Audio Indicator with ABS UL-94 1/16-inch high heat construction, Sn-plated pin type terminal, continuous tone, 93dB sound level and 3.4kHz resonant frequency.
- Black colour
- -30 to 85°C Operating temperature range
Applications
Audio, Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
20V
Operating Current Max
9mA
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
3V
Sound Pressure Level (SPL)
93dB
Resonant Frequency
3.4kHz
Sound Level Distance
30cm
Operating Temperature Max
85°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006