Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-200A
Order Code1193670
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)73dB
Supply Voltage Max20VDC
Resonant Frequency3.1kHz
Operating Current Max8mA
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Product Overview
- General purpose flange mounting piezo ceramic audio indicator
- Loud, clear, penetrating sound
- Wide input voltage range - low current
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
20VDC
Operating Current Max
8mA
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
3V
Sound Pressure Level (SPL)
73dB
Resonant Frequency
3.1kHz
Sound Level Distance
30cm
Operating Temperature Max
85°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006677