Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSC08-11YWA..
Order Code1142452
Technical Datasheet
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity2.6mcd
Character Size20.32mm
Product Range-
Technical Specifications
Forward Current If
20mA
Luminous Intensity
2.6mcd
Product Range
-
Forward Voltage
2.1V
Character Size
20.32mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02