Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSC03-12HDB
Order Code1318272
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage2.25V
Luminous Intensity1.2mcd
No. of Digits / Alpha1
Character Size7.62mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SC03-12HDB is a 7mm single digit Numeric Display with white diffused lens. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- 0.3" Digit height
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- IC compatible
- Categorized for luminous intensity
- Mechanically rugged
- Black face, red segment
- Common cathode, right hand decimal
Applications
Clock & Timing, Imaging, Video & Vision
Technical Specifications
LED Colour
Red
Forward Voltage
2.25V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (17-Jan-2023)
Forward Current If
20mA
Luminous Intensity
1.2mcd
Character Size
7.62mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165