Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-934SRC-G
Order Code1142526
Technical Datasheet
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage1.85V
Wavelength Typ640nm
Luminous Intensity1.3cd
Viewing Angle34°
Product Range-
Alternatives for L-934SRC-G
1 Product Found
Product Overview
The L-934SRC-G is a super bright red through-hole mount Solid State Lamp made with gallium aluminum arsenide red light emitting diode. It features general purpose leads, long life - solid state reliability and low power consumption. It also features 260°C for 5 and 5 seconds lead solder temperature.
- Water clear lens
- Reliable and rugged
Applications
LED Lighting
Technical Specifications
Bulb Size
T-1 (3mm)
Forward Voltage
1.85V
Luminous Intensity
1.3cd
Product Range
-
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
34°
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014