Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-934SF4C
Order Code2290439
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity50°
Diode Case StyleT-1 (3mm)
Forward Current If(AV)20mA
Forward Voltage VF Max1.6V
Radiant Intensity (Ie)12mW/Sr
Rise Time-
Fall Time tf-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L-934SF4C is an Infrared Emitting Diode with water clear lens made with gallium aluminium arsenide. It is mechanically and spectrally matched to the phototransistor.
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
T-1 (3mm)
Forward Voltage VF Max
1.6V
Rise Time
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
50°
Forward Current If(AV)
20mA
Radiant Intensity (Ie)
12mW/Sr
Fall Time tf
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134