Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-934ID-12V
Order Code2217963
Also Known AsGTIN UPC EAN: 5026686361667
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-934ID-12V
Order Code2217963
Also Known AsGTIN UPC EAN: 5026686361667
Technical Datasheet
Bulb SizeT-1 (3mm)
Forward Current If8.5mA
Forward Voltage12V
Wavelength Typ625nm
Luminous Intensity20mcd
Viewing Angle40°
Product Range-
Product Overview
The L-934ID-12V is a 3mm solid-state red LED Lamp with red diffused lens. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide.
- Low Power Consumption
- Popular T-1 Diameter Package
- General Purpose Leads
- Reliable and Rugged
- Long Life, Solid State Reliability
- 12V Internal Resistor
Applications
LED Lighting, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device, wear anti-static suit when entering work areas with conductive machinery.
Technical Specifications
Bulb Size
T-1 (3mm)
Forward Voltage
12V
Luminous Intensity
20mcd
Product Range
-
Forward Current If
8.5mA
Wavelength Typ
625nm
Viewing Angle
40°
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272