Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-813ZGC
Order Code2335781
Technical Datasheet
Bulb SizeT-3 (10mm)
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ525nm
Luminous Intensity10cd
Viewing Angle15°
Product Range-
Product Overview
The L-813ZGC is a 10mm green Solid State LED Lamp with water clear lens. The green source colour device is made with InGaN on sapphire light emitting diode.
- 10mm Diameter big lamp
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Warnings
Observe precautions for handling electrostatic discharge sensitive device.
Technical Specifications
Bulb Size
T-3 (10mm)
Forward Voltage
3.3V
Luminous Intensity
10cd
Product Range
-
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
15°
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001222