Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-793SRC-E
Order Code1142594
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
Bulb Size8mm
LED Case Size8mm
Forward Current If20mA
Forward Voltage1.85V
Wavelength Typ660nm
Luminous Intensity2.7mcd
Viewing Angle15°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Red
Bulb Size
8mm
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
15°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
8mm
Forward Voltage
1.85V
Luminous Intensity
2.7mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0071