Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-7676CZGC-E
Order Code2449753
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
Bulb Size3mm
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ525nm
Luminous Intensity2cd
Viewing Angle70°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Green
Bulb Size
3mm
Forward Voltage
3.2V
Luminous Intensity
2cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
70°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000258