Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-76765CSYC-H
Order Code2449744
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case Size5mm
Bulb Size5mm
Forward Current If20mA
Forward Voltage2.3V
Wavelength Typ589nm
Luminous Intensity500mcd
Viewing Angle70°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Yellow
LED Case Size
5mm
Forward Current If
20mA
Wavelength Typ
589nm
Viewing Angle
70°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
5mm
Forward Voltage
2.3V
Luminous Intensity
500mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000296