Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-714SEWTK/TD
Order Code2426246
Product RangeL-714
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-714SEWTK/TD
Order Code2426246
Product RangeL-714
Technical Datasheet
LED ColourOrange
LED MountingThrough Hole
LED Case Size3mm x 3mm
Bulb Size3mm x 3mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ601nm
Luminous Intensity60mcd
Viewing Angle110°
Lens ShapeSquare
Product RangeL-714
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Orange
LED Case Size
3mm x 3mm
Forward Current If
20mA
Wavelength Typ
601nm
Viewing Angle
110°
Product Range
L-714
MSL
-
LED Mounting
Through Hole
Bulb Size
3mm x 3mm
Forward Voltage
2.1V
Luminous Intensity
60mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1734