Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-56BHD
Order Code1142543
Product RangeL-56B
Technical Datasheet
No Longer Manufactured
Alternatives for L-56BHD
1 Product Found
Product Overview
The L-56BHD is a 5mm bright red Flashing LED with red diffused lens. The bright red source device is made with gallium phosphide.
- Diffused lens
- With built-in blinking IC
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
L-56B
Blinking Frequency Min
1.5Hz
Operating Voltage Min
3.5V
Luminous Intensity
4mcd
Blinking Frequency Max
3Hz
Operating Voltage Max
14V
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756
Product traceability