Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-5603QBDL/SD-G
Order Code2001658
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case Size-
Forward Current If30mA
Forward Voltage3.3V
Wavelength Typ465nm
Luminous Intensity1500mcd
Viewing Angle100°
Lens ShapeOval
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L-5603QBDL/SD-G is a solid state blue Oval Lamp with blue semi diffused lens. The blue source colour device is made with InGaN light emitting diode.
- Outstanding material efficiency
- Reliable and rugged
Applications
LED Lighting, Industrial
Warnings
Observe precautions for handling electrostatic discharge sensitive device.
Technical Specifications
LED Colour
Blue
LED Case Size
-
Forward Voltage
3.3V
Luminous Intensity
1500mcd
Lens Shape
Oval
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
465nm
Viewing Angle
100°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000229