Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-53YD-5V
Order Code1142583
Technical Datasheet
Bulb SizeT-1 3/4 (5mm)
Forward Current If13mA
Forward Voltage5V
Wavelength Typ588nm
Luminous Intensity20mcd
Viewing Angle60°
Product Range-
Product Overview
The L-53YD-5V is a 5mm yellow Solid State LED Lamp with yellow diffused lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- General purpose leads
- Low power consumption
- Reliable and rugged
- Solid state reliability and long life
- 5V Internal resistor
Applications
LED Lighting, Industrial
Technical Specifications
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
5V
Luminous Intensity
20mcd
Product Range
-
Forward Current If
13mA
Wavelength Typ
588nm
Viewing Angle
60°
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318