Print Page



Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-474YT
Order Code1142530
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ590nm
Luminous Intensity8mcd
Viewing Angle130°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Alternatives for L-474YT
1 Product Found
Product Overview
The L-474YT is a 3mm yellow Cylindrical LED Lamp with yellow transparent lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Wide Viewing angle
- Low power consumption
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Yellow
Bulb Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
130°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
8mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318