Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-173ID
Order Code2001625
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
Bulb Size2.5mm x 5mm
LED Case Size2.5mm x 5mm
Forward Current If30mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity8mcd
Viewing Angle100°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L-173ID is a 2.5 x 5mm high efficiency red Rectangular Solid State LED with red diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- Low power consumption
- IC compatible
- Rounded and rectangular shape
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Red
Bulb Size
2.5mm x 5mm
Forward Current If
30mA
Wavelength Typ
625nm
Viewing Angle
100°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
2.5mm x 5mm
Forward Voltage
2V
Luminous Intensity
8mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000239