Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-144GDT.
Order Code621316
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
Bulb Size1.9mm x 3.9mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ565nm
Luminous Intensity6mcd
Viewing Angle110°
Lens ShapeRectangular
MSL-
SVHCNo SVHC (17-Jan-2023)
Alternatives for L-144GDT.
1 Product Found
Technical Specifications
LED Colour
Green
Bulb Size
1.9mm x 3.9mm
Forward Voltage
2.2V
Luminous Intensity
6mcd
Lens Shape
Rectangular
SVHC
No SVHC (17-Jan-2023)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
110°
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018